Trendnet TEG-S750 Unmanaged 5 Port Gigabit Switch

Subtotal (1 unit)*

€239.87

(exc. VAT)

€295.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€239.87

*price indicative

RS Stock No.:
649-665
Mfr. Part No.:
TEG-S750
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

5

Product Type

Gigabit Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

10Gbps

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

5

Model Number

TEG-S750

Depth

145mm

Width

180mm

Height

33mm

Standards/Approvals

CE, IEEE 802.3ab, UKCA, IEEE 802.1X, IEEE 802.3an, LVD, IEEE 802.3u, IC, FCC, IEEE 802.3bz, IEEE 802.3az

COO (Country of Origin):
CN
The Trendnet 5-Port 10G Switch from trendnet offers a robust solution for high-speed networking needs. Designed with advanced 10G capabilities, this unit features five dedicated 10G RJ-45 ports, ensuring reliable and swift connections suitable for data-intensive applications. Its fanless design promotes silent operation, making it ideal for office environments where noise control is essential. With a substantial switching capacity of 100Gbps, this switch facilitates seamless data transfer without interruptions, supporting both 10G and 2.5G connections over existing cabling. The compact metal housing adds durability while complementing modern network setups. The product is also NDAA and TAA compliant, catering to customers in the U.S. and Canada, and it comes with a lifetime warranty, attesting to its quality and longevity. Whether enhancing an existing network or establishing a new infrastructure, this switch is engineered for performance and reliability.

Five dedicated 10G ports for high-speed connectivity

NDAA and TAA compliant for government and federal use

Fanless operation for a quiet and eco-friendly performance

Compact metal housing enhances durability and aesthetic appeal

Lifetime warranty ensuring long-term reliability and customer satisfaction

Supports 2.5G BASE-T connections for compatibility with existing cabling systems

LED indicators for easy monitoring of port status and connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy