Trendnet TI-PG50F Unmanaged 5 Port Switch Power Over Ethernet
- RS Stock No.:
- 649-692
- Mfr. Part No.:
- TI-PG50F
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€171.68
(exc. VAT)
€211.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.68 |
*price indicative
- RS Stock No.:
- 649-692
- Mfr. Part No.:
- TI-PG50F
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| Product Type | Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Model Number | TI-PG50F | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 24mm | |
| Standards/Approvals | IEEE 802.3ab, IEEE 802.3x, CE, FCC, IEEE 802.3af, IEEE 802.3at, IEEE 802.3, IEEE 802.3u | |
| Width | 12mm | |
| Height | 145mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
Product Type Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Model Number TI-PG50F | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount DIN Rail | ||
Depth 24mm | ||
Standards/Approvals IEEE 802.3ab, IEEE 802.3x, CE, FCC, IEEE 802.3af, IEEE 802.3at, IEEE 802.3, IEEE 802.3u | ||
Width 12mm | ||
Height 145mm | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial Gigabit PoE+ Wall-Mounted Front Access Switch is designed for high-performance networking in demanding environments. This switch excels with its flat and compact design, providing front access to ports for easier installation in tight spaces such as cabinets. With robust features, it supports Power over Ethernet, ensuring efficient connectivity for devices like IP cameras and wireless access points. Housed in an IP40 rated metal enclosure, this switch is built to endure extreme conditions, operating effectively in temperatures ranging from -40° to 75° C. The durable construction not only guarantees reliability but also enhances network performance, making it an ideal choice for industrial applications.
Hardened design ensures resilience against vibration and shock
Compact size optimises space usage in installations
Dual redundant power inputs enhance reliability
Alarm relay output provides immediate notification on power failure
LED indicators offer clear visibility of power and port status
Supports jumbo frames to improve overall data transmission efficiency
Easy installation with included DIN-Rail and magnetic wall mount options
Lifetime warranty reflects confidence in durability and performance
Related links
- Trendnet TPE-TG50G Network 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGLC50 Network 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PELC50 Network 5 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-ELC50 Network 5 Port Industrial Ethernet Switch
- Trendnet TI-G51SC Network 5 Port Industrial Ethernet Switch
- Trendnet TI-GLC50 Network 5 Port Industrial Ethernet Switch
- Trendnet TI-BG50611 Network 6 Port Switch Power Over Ethernet
- Trendnet TI-BG5091 Network 9 Port Switch Power Over Ethernet
