Cisco Unmanaged 8 Port Network Switch
- RS Stock No.:
- 649-844
- Mfr. Part No.:
- CBS110-8T-D-EU
- Manufacturer:
- Cisco
Image representative of range
Subtotal (1 unit)*
€56.57
(exc. VAT)
€69.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.57 |
*price indicative
- RS Stock No.:
- 649-844
- Mfr. Part No.:
- CBS110-8T-D-EU
- Manufacturer:
- Cisco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cisco | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Height | 3mm | |
| Depth | 104mm | |
| Standards/Approvals | IEEE 802.3, 802.3u, 802.3ab, 802.3a | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Cisco | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Height 3mm | ||
Depth 104mm | ||
Standards/Approvals IEEE 802.3, 802.3u, 802.3ab, 802.3a | ||
Width 160mm | ||
- COO (Country of Origin):
- TW
Related links
- D-Link 8-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 8 Port Network Switch
- Siemens Unmanaged 8 Port Network Switch
- D-Link 8-Port Gigabit Unmanaged Desktop Switch Unmanaged 8 Port Network Switch
- D-Link 8-Port Fast Ethernet Switch Unmanaged 8 Port Network Switch
- Hirschmann SPIDER-PL-20-08T1999999TY9HHHH Unmanaged, Unmanaged 8 Port Network Switch
- Wieland WIENET UMS 8-C Unmanaged 8 Port Network Switch
- Murrelektronik Limited TREE 8TX Unmanaged 8 Port Network Switch
- WAGO 852 Unmanaged 8 Port Network Switch
