Draytek VSFX2120-K Managed 13 Port Managed Switch

Image representative of range

Subtotal (1 unit)*

€617.50

(exc. VAT)

€759.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€617.50

*price indicative

RS Stock No.:
707-999
Mfr. Part No.:
VSFX2120-K
Manufacturer:
Draytek
Find similar products by selecting one or more attributes.
Select all

Brand

Draytek

Product Type

Managed Switch

Number of Ports

13

Switch Type

Managed

Network Speed

10Gbps

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

1

Number of SFP Ports

12

Model Number

VSFX2120-K

Height

44mm

Width

441mm

Standards/Approvals

IEEE 802.3ab

Depth

197mm

COO (Country of Origin):
TW
The Draytek VigorSwitch FX2120, a Layer 2+ managed network switch with twelve 10 Gigabit SFP+ ports. It is designed for high-speed network backbones in small to medium-sized businesses and enterprise networks. It is a fully managed switch that can be configured via a web-based GUI, command line Interface (CLI), DrayTek's VigorACS central management platform, or a compatible Vigor router's Central Switch Management.

Supports Layer 3 features like VLAN Routing, Static Route, and an integrated DHCP server to improve network efficiency

Includes 12 SFP+ ports supporting both 1 Gbps and 10 Gbps speeds, Plus one console port

ONVIF-friendly, automatically detecting and managing ONVIF-compatible IP cameras and NVRs

Can send email alerts with snapshots if a Camera goes offline

Unit is a 1U height, rack-mountable device that operates quietly due to a hardware-monitored smart fan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy