Draytek VSG2540XS-K Managed 54 Port Managed Switch

Image representative of range

Subtotal (1 unit)*

€1,395.00

(exc. VAT)

€1,715.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,395.00

*price indicative

RS Stock No.:
708-001
Mfr. Part No.:
VSG2540XS-K
Manufacturer:
Draytek
Find similar products by selecting one or more attributes.
Select all

Brand

Draytek

Number of Ports

54

Product Type

Managed Switch

Switch Type

Managed

Network Speed

1000Mbps

Number of SFP Ports

6

Number of RJ-45 Ports

48

Model Number

VSG2540XS-K

Desktop/Rack Mount

Rack

Height

45mm

Depth

270mm

Width

441mm

Standards/Approvals

ROHS

COO (Country of Origin):
TW
The Draytek VigorSwitch G2540xs is a 54 port Gigabit L2+ Managed switch with a plethora of management options and enterprise-level features to improve network stability and security for businesses. Use the 4 switchable SFP/RJ-45 ports and 2 dedicated SFP module slots to link with additional switches using link aggregation, or plug in a suitable SFP module to use optical Fibre as an Ethernet uplink.

Manage Centrally or Stand-Alone

High Speed 10 Gigabit SFP+ Uplinks

Advanced Layer 2+ Routing Features

Monitors and controls the switch's temperature and operating voltages

IP Camera management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy