Draytek VSP2280X-K Fully Managed 28 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 708-012
- Mfr. Part No.:
- VSP2280X-K
- Manufacturer:
- Draytek
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-012
- Mfr. Part No.:
- VSP2280X-K
- Manufacturer:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Number of Ports | 28 | |
| Product Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Fully Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 4 | |
| Model Number | VSP2280X-K | |
| Standards/Approvals | IEEE 802.3az | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Number of Ports 28 | ||
Product Type Managed Switch | ||
Power Over Ethernet Yes | ||
Switch Type Fully Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 4 | ||
Model Number VSP2280X-K | ||
Standards/Approvals IEEE 802.3az | ||
- COO (Country of Origin):
- TW
The Draytek VigorSwitch P2280x is a 10-Gigabit, high-performance, fully managed Gigabit Ethernet switch with four 10Gb SFP+ ports and 24 Gb PoE+ that can be managed locally or centrally.
High Speed 10 Gigabit SFP+ Uplinks
400W PoE Power Budget
Manage Centrally or Stand-Alone
Advanced Layer 2+ Routing Features
Hardware Monitoring and Smart Fan Control
Voice VLAN and Surveillance VLAN
Energy-Efficient PoE
Related links
- Draytek VSP1282-K Managed 28 Port Managed Switch Power Over Ethernet
- Draytek VSG1282-K Managed 28 Port Managed Switch
- D-Link 28-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 28 Port Managed Switch Power Over Ethernet
- D-Link 28-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 28 Port Managed Switch
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Managed Switch Power Over Ethernet
- D-Link 28-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 28 Port Managed Switch
- Advantech Managed Switch 28 Port Managed Switch
- D-Link 28-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Managed Switch
