D-Link 28-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 28 Port Managed Switch
- RS Stock No.:
- 270-3444
- Mfr. Part No.:
- DGS-3630-28SC/SI
- Manufacturer:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-3444
- Mfr. Part No.:
- DGS-3630-28SC/SI
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Managed Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Desktop/Rack Mount | Rack | |
| Model Number | 28-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks | |
| Number of SFP Ports | 28 | |
| Number of RJ-45 Ports | 1 | |
| Depth | 260mm | |
| Height | 44mm | |
| Standards/Approvals | BSMI, CB, CCC, CE, C-Tick, cUL, FCC Class A, VCCI | |
| Width | 440mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Managed Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Desktop/Rack Mount Rack | ||
Model Number 28-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks | ||
Number of SFP Ports 28 | ||
Number of RJ-45 Ports 1 | ||
Depth 260mm | ||
Height 44mm | ||
Standards/Approvals BSMI, CB, CCC, CE, C-Tick, cUL, FCC Class A, VCCI | ||
Width 440mm | ||
Compatible USB Cable Version Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link gigabit L3 stackable smart managed switch are designed for small to medium-sized businesses, small to medium-sized Enterprises, large enterprises, and internet service providers. They deliver high performance, flexibility, fault tolerance, and advanced software features for maximum return on investment.
High availability and flexibility
Redundant power supply support
Ethernet ring protection switching
Supports long-distance stacking over fibre
Related links
- D-Link 28-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 28 Port Managed Switch
- D-Link 28-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 28 Port Managed Switch Power Over Ethernet
- D-Link 52-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 52 Port Managed Switch
- D-Link 52-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 52 Port Managed Switch Power Over Ethernet
- D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks, Managed 30 Port Managed Switch
- D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks, Managed 54 Port Managed Switch
- D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Managed Switch
