Advantech EKI:9516 Managed 12 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 715-517
- Mfr. Part No.:
- EKI-9516
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€2,995.55
(exc. VAT)
€3,684.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,995.55 |
*price indicative
- RS Stock No.:
- 715-517
- Mfr. Part No.:
- EKI-9516
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 12 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Model Number | EKI:9516 | |
| Height | 64.5mm | |
| Depth | 174mm | |
| Standards/Approvals | EN61000:4:2 | |
| Width | 254mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 12 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Model Number EKI:9516 | ||
Height 64.5mm | ||
Depth 174mm | ||
Standards/Approvals EN61000:4:2 | ||
Width 254mm | ||
The Advantech Managed Ethernet Switch is engineered for high-vibration railway rolling stock, meeting stringent EN 50155 and EN 50121-3-2 standards. This sixteen-port solution utilizes specialized connectors and a waterproof enclosure to ensure uninterrupted communication and data integrity in the most demanding transit environments.
X-Ring Pro for recovery under 20ms
Operating temperature from -40 to 70°C
Wide dual power inputs from 24 to 110 VDC
Supports PoE functionality with 150W power budget
Related links
- Advantech Managed 12 Port Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
- Siemens Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GS-HV Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G512E-4GSFP Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-8P-4QGS-LVB-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-8P-4GS-LVB-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-4GC-LV-T Managed 12 Port Ethernet Switch Power Over Ethernet
