ABUS Security-Center ITAC10101 Gigabit 4 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

€88.88

(exc. VAT)

€109.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€88.88

*price indicative

RS Stock No.:
727-035
Mfr. Part No.:
ITAC10101
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Number of Ports

4

Product Type

Gigabit Switch

Power Over Ethernet

Yes

Switch Type

Gigabit

Network Speed

1000Mbps

Desktop/Rack Mount

Desktop

Number of RJ-45 Ports

1

Model Number

ITAC10101

Width

121mm

Height

27.5mm

Depth

88mm

COO (Country of Origin):
CN
The ABUS Security-Centre 4 Port PoE Gigabit Switch provides reliable performance with robust construction and easy, universal installation. It features a 6 kV surge protection to reduce risks of failure and damage. With a Compact metal housing and energy-efficient design, it’s Ideal for industrial and commercial environments.

Provides a gross weight of 0.825 kg

Features a metal housing material

Has a height of 27.5 mm

Supports a power consumption of 65 W

Ensures 6 kV surge protection to reduce failure risks

Related links