Edimax GS-5210PLG Smart 10 Port Gigabit Switch Power Over Ethernet

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-3480
Mfr. Part No.:
GS-5210PLG
Manufacturer:
Edimax
Find similar products by selecting one or more attributes.
Select all

Brand

Edimax

Product Type

Gigabit Switch

Number of Ports

10

Power Over Ethernet

Yes

Switch Type

Smart

Number of SFP Ports

1

Number of RJ-45 Ports

9

Model Number

GS-5210PLG

Standards/Approvals

IEEE 802.3at, IEEE 802.1p, IEEE 802.3x, IEEE 802.3af, IEEE 802.3, IEEE 802.3ad, IEEE 802.3az, IEEE 802.3u, IEEE 802.3ab, IEEE 802.1q

Width

265mm

Depth

184mm

Height

44mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Edimax 10-Port Gigabit Long Range PoE+ Web Smart Switch with 1 SFP Port is designed for medium to small network environments. It allows auto-detection of powered devices (PD) and power consumption levels. It is a superb choice to boost your network environment’s performance and efficiency.

Scalable and secure

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy