HARTING 2062BT-AD-P Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-567
- Mfr. Part No.:
- 24020062120
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€767.84
(exc. VAT)
€944.44
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €767.84 |
*price indicative
- RS Stock No.:
- 737-567
- Mfr. Part No.:
- 24020062120
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Model Number | 2062BT-AD-P | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 6 | |
| Width | 25mm | |
| Depth | 107.5mm | |
| Height | 142mm | |
| Standards/Approvals | IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Model Number 2062BT-AD-P | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 6 | ||
Width 25mm | ||
Depth 107.5mm | ||
Height 142mm | ||
Standards/Approvals IEEE 802.3 | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Fast Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. It features up to 8 Fast Ethernet ports and provides power sourcing capabilities, making it Ideal for powering multiple devices simultaneously.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow
Surge protection and reverse polarity protection enhance device reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design (56 mm depth) allows installation in space-restricted areas
Automatic detection of transmission rate and wiring simplifies installation and use
DIN rail mount compatibility facilitates easy integration into existing setups
Complies with multiple standards including CE and cULus for assured quality and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it complies with standards such as CE, cULus, and DNV GL.
Related links
- HARTING 2062BT-AF-P Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GB-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3041GBT-AD-P Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GBT-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2052GBT-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2062BT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3080BT-A-PP Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042GBT-AF-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
