HARTING 2061GB-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€865.36

(exc. VAT)

€1,064.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€865.36

*price indicative

RS Stock No.:
737-569
Mfr. Part No.:
24024061100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

7

Product Type

Industrial Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

10Mbit/s

Number of RJ-45 Ports

6

Model Number

2061GB-AD-P

Desktop/Rack Mount

DIN Rail

Depth

27.3mm

Width

120mm

Height

113.5mm

Standards/Approvals

ABB IIT

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to 16 gigabit Ethernet ports, enabling cost-efficient network expansion and quick reconstruction in space-restricted installations.

Features & Benefits


Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput

Support of jumbo frames allows for efficient handling of large data packets

Surge protection and reverse polarity protection enhance system reliability

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Compact design at 41.6 mm depth fits into tight spaces for flexible installation

DIN rail mount capability simplifies installation in various environments

Automatic detection of transmission rate and wiring facilitates easy plug and play

Complies with multiple standards including CE and cULus for assured quality and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product compliant with industry standards?


Yes, it complies with standards such as CE, cULus, and DNV GL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy