HARTING 3043GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 744-617
- Mfr. Part No.:
- 24034043320
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€837.34
(exc. VAT)
€1,029.93
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €837.34 |
*price indicative
- RS Stock No.:
- 744-617
- Mfr. Part No.:
- 24034043320
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 7 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbit/s | |
| Number of SFP Ports | 3 | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 3043GBT-AC-P | |
| Depth | 107.5mm | |
| Height | 142mm | |
| Width | 25mm | |
| Standards/Approvals | ABB IIT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 7 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbit/s | ||
Number of SFP Ports 3 | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 3043GBT-AC-P | ||
Depth 107.5mm | ||
Height 142mm | ||
Width 25mm | ||
Standards/Approvals ABB IIT | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to seven gigabit Ethernet ports, enabling efficient network expansion and reconstruction while supporting Power over Ethernet capabilities.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at enhances device connectivity
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput
Support of jumbo frames allows for efficient data transmission in high-demand applications
Surge protection and reverse polarity protection enhance device reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket facilitates easy installation and maximises space efficiency
Applications
Used in industrial automation systems for seamless data communication
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in electrical distribution systems to manage network traffic
Installed in outdoor electrical enclosures for robust connectivity
Used in machine tool and motor control systems for reliable operation
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING 3052GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3061GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GBT-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GB-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GBT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2062BT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2052GBT-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3070GB-A-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
