HARTING 24020061100 Unmanaged 7 Port Ethernet Switch
- RS Stock No.:
- 739-833
- Mfr. Part No.:
- 24020061100
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€354.50
(exc. VAT)
€436.04
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.50 |
*price indicative
- RS Stock No.:
- 739-833
- Mfr. Part No.:
- 24020061100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 7 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Model Number | 24020061100 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 6 | |
| Standards/Approvals | ABB IIT | |
| Width | 120mm | |
| Height | 113.5mm | |
| Depth | 56mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 7 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Model Number 24020061100 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 6 | ||
Standards/Approvals ABB IIT | ||
Width 120mm | ||
Height 113.5mm | ||
Depth 56mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Fast Ethernet Basic is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. With up to 16 Fast Ethernet ports, it offers a Compact solution for installations with limited space, ensuring reliable connectivity in various environments.
Features & Benefits
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures high data throughput
Wide range voltage supply of 24/48 VDC supports diverse power requirements
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design with a depth of 56 mm allows for installation in tight spaces
DIN Rail Mounting facilitates easy installation in industrial settings
Automatic detection of transmission rate and wiring simplifies plug & play setup
Compliance with multiple standards ensures compatibility and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING 24024070000 Unmanaged 7 Port Ethernet Switch
- HARTING 24024061200 Unmanaged 7 Port Ethernet Switch
- HARTING 24020061200 Unmanaged 7 Port Ethernet Switch
- HARTING 24030061100 Unmanaged 7 Port Ethernet Switch
- HARTING 24034043300 Unmanaged 7 Port Ethernet Switch
- HARTING Unmanaged 7 Port Ethernet Switch
- HARTING 24024070020 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- HARTING 24034070010 Unmanaged 7 Port Ethernet Switch
