HARTING 24034043300 Unmanaged 7 Port Ethernet Switch
- RS Stock No.:
- 740-386
- Mfr. Part No.:
- 24034043300
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€735.64
(exc. VAT)
€904.84
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €735.64 |
*price indicative
- RS Stock No.:
- 740-386
- Mfr. Part No.:
- 24034043300
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24034043300 | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 3 | |
| Height | 142mm | |
| Standards/Approvals | ABB IIT | |
| Depth | 125.76mm | |
| Width | 25mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24034043300 | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 3 | ||
Height 142mm | ||
Standards/Approvals ABB IIT | ||
Depth 125.76mm | ||
Width 25mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged Ethernet switch designed for high bandwidth requirements in industrial environments. With up to 16 gigabit Ethernet ports, it facilitates cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced data transmission.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer
Support of jumbo frames allows for efficient handling of large data packets
Wide range voltage supply of 24/48 VDC accommodates various power needs
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables high packing density for space-saving installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING 24024070000 Unmanaged 7 Port Ethernet Switch
- HARTING 24020061200 Unmanaged 7 Port Ethernet Switch
- HARTING 24024061200 Unmanaged 7 Port Ethernet Switch
- HARTING 24020061100 Unmanaged 7 Port Ethernet Switch
- HARTING 24030061100 Unmanaged 7 Port Ethernet Switch
- HARTING Unmanaged 7 Port Ethernet Switch
- HARTING 24024070020 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- HARTING 24034070010 Unmanaged 7 Port Ethernet Switch
