HARTING 24034060010 Unmanaged 6 Port Ethernet Switch
- RS Stock No.:
- 742-287
- Mfr. Part No.:
- 24034060010
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€639.11
(exc. VAT)
€786.11
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €639.11 |
*price indicative
- RS Stock No.:
- 742-287
- Mfr. Part No.:
- 24034060010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24034060010 | |
| Number of RJ-45 Ports | 6 | |
| Standards/Approvals | ABB IIT | |
| Width | 25mm | |
| Height | 142mm | |
| Depth | 125.76mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24034060010 | ||
Number of RJ-45 Ports 6 | ||
Standards/Approvals ABB IIT | ||
Width 25mm | ||
Height 142mm | ||
Depth 125.76mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged Ethernet switch designed for high bandwidth requirements in industrial environments. With up to 6 gigabit Ethernet ports, it facilitates cost-efficient network expansion and reconstruction while ensuring reliable performance.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture enhances data transmission efficiency
Support of jumbo frames allows for larger data packets, improving network performance
Wide range voltage supply of 24/48 VDC ensures compatibility with various power systems
Surge protection and reverse polarity protection enhance device reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables high packing density for space-saving installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING Unmanaged 6 Port Ethernet Switch
- HARTING 24030042200 Unmanaged 6 Port Ethernet Switch
- HARTING 24034060000 Unmanaged 6 Port Ethernet Switch
- RS PRO Unmanaged 6 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch
- Siemens Unmanaged 6 Port Ethernet Switch
- Planet ISW-621TS15 Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S762 Unmanaged 6 Port Ethernet Switch
