HARTING 24034060000 Unmanaged 6 Port Ethernet Switch
- RS Stock No.:
- 739-835
- Mfr. Part No.:
- 24034060000
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€648.04
(exc. VAT)
€797.09
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €648.04 |
*price indicative
- RS Stock No.:
- 739-835
- Mfr. Part No.:
- 24034060000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24034060000 | |
| Number of RJ-45 Ports | 6 | |
| Width | 25mm | |
| Standards/Approvals | ABB IIT | |
| Depth | 125.76mm | |
| Height | 142mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24034060000 | ||
Number of RJ-45 Ports 6 | ||
Width 25mm | ||
Standards/Approvals ABB IIT | ||
Depth 125.76mm | ||
Height 142mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. With up to 16 gigabit Ethernet ports, it facilitates cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced data transmission.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer
Support of jumbo frames allows for efficient handling of large data packets
Wide range voltage supply of 24/48 VDC accommodates various power needs
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables high packing density for space-saving installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING 24030042200 Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S5061 (EU) Unmanaged 6 Port Ethernet Switch
- Advantech Unmanaged 6 Port Ethernet Switch
- Planet ISW-621TS15 Unmanaged 6 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch
- Siemens Unmanaged 6 Port Ethernet Switch
- HARTING 24035042220 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24030060020 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
