HARTING 24020061120 Unmanaged 7 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€467.94

(exc. VAT)

€575.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€467.94

*price indicative

RS Stock No.:
744-463
Mfr. Part No.:
24020061120
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

7

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

10Mbit/s

Model Number

24020061120

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

6

Height

113.5mm

Depth

56mm

Standards/Approvals

ABB IIT

Width

120mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 2000 Fast Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. It supports power over Ethernet, allowing simultaneous power supply to multiple devices while maintaining a Compact form factor for space-restricted installations.

Features & Benefits


Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at

Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow

Surge protection and reverse polarity protection enhance device reliability

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Automatic detection of transmission rate and wiring simplifies installation and use

Compact dimensions (56 mm depth, 113.5 mm height, 120 mm width) fit in tight spaces

DIN rail mount design allows for easy installation in various environments

Complies with multiple standards including CE and cULus for broad application compatibility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with industry standards?


Yes, it complies with standards such as CE, cULus, and DNV GL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy