HARTING 24020061220 Unmanaged 7 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€565.52

(exc. VAT)

€695.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€565.52

*price indicative

RS Stock No.:
739-218
Mfr. Part No.:
24020061220
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Switch

Number of Ports

7

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

10Mbit/s

Number of RJ-45 Ports

6

Model Number

24020061220

Desktop/Rack Mount

DIN Rail

Standards/Approvals

ABB IIT

Width

120mm

Height

113.5mm

Depth

56mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 2000 Fast Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. It features up to 8 Fast Ethernet ports and provides power sourcing capabilities, making it Ideal for powering multiple devices simultaneously.

Features & Benefits


Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at

Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow

Surge protection and reverse polarity protection enhance device safety

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Compact design allows installation in space-restricted environments

Automatic detection of transmission rate and wiring simplifies installation

DIN rail mount compatibility facilitates easy integration into existing setups

Complies with multiple standards for reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in telecommunications and signal transmission

Is this product compliant with industry standards?


Yes, it complies with ABB IIT, CE, cULus, and several other standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy