HARTING 4017GBT-MXT-SPE Unmanaged 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 744-653
- Mfr. Part No.:
- 20776170000
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€985.52
(exc. VAT)
€1,212.19
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €985.52 |
*price indicative
- RS Stock No.:
- 744-653
- Mfr. Part No.:
- 20776170000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbit/s | |
| Model Number | 4017GBT-MXT-SPE | |
| Height | 91mm | |
| Width | 60mm | |
| Depth | 42mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbit/s | ||
Model Number 4017GBT-MXT-SPE | ||
Height 91mm | ||
Width 60mm | ||
Depth 42mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 4017GBT-MXT-SPE is an unmanaged industrial Ethernet switch designed for reliable data transmission in demanding environments. With eight ports and support for Gigabit Ethernet, it ensures efficient network performance while operating within a wide temperature range.
Features & Benefits
Unmanaged design simplifies installation and reduces configuration time
Gigabit Ethernet capability supports high-speed data transfer
Nominal voltage of 24 or 48 V ensures compatibility with various power systems
Total of eight ports allows for multiple device connections
M12-ports X-coding provides robust connectivity for industrial applications
Operating temperature range of -40 to +70 °C ensures reliability in extreme conditions
CE and RoHS compliant for adherence to safety and environmental standards
Wall mountable design facilitates flexible installation options
Compact dimensions (191 mm depth, 42 mm height, 60 mm width) optimise space usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING 4035GBT-MXT-SPE Unmanaged 8 Port Industrial Ethernet Switch
- HARTING 3026 GBT-AT1-SPE Unmanaged 8 Port Industrial Ethernet Switch
- HARTING 4080GBT-BXT Unmanaged 8 Port Industrial Ethernet Switch
- HARTING 2062BT-AF-P Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2062BT-AD-P Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3080BT-A-PP Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 8 Port Industrial Ethernet Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
