Siemens 6GK5615-0AA01-2AA2 Unmanaged 5 Port Router
- RS Stock No.:
- 770-076
- Mfr. Part No.:
- 6GK5615-0AA01-2AA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,205.94
(exc. VAT)
€1,483.31
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,205.94 |
*price indicative
- RS Stock No.:
- 770-076
- Mfr. Part No.:
- 6GK5615-0AA01-2AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 5 | |
| Product Type | Router | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbit/s | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 6GK5615-0AA01-2AA2 | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | UL 62368-1 | |
| Depth | 127mm | |
| Width | 35mm | |
| Height | 147mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 5 | ||
Product Type Router | ||
Switch Type Unmanaged | ||
Network Speed 100Mbit/s | ||
Number of RJ-45 Ports 5 | ||
Model Number 6GK5615-0AA01-2AA2 | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals UL 62368-1 | ||
Depth 127mm | ||
Width 35mm | ||
Height 147mm | ||
- COO (Country of Origin):
- DE
The Siemens Scalene Lan Router is a specialized industrial security appliance designed to safeguard automation networks and communication channels within engineering environments. It provides robust protection through Advanced VPN and firewall functionalities, ensuring secure remote access and data integrity.
Integrated 5 port switch for flexible local network connectivity
Support for high security communication through VPN and firewall functions
Related links
- Siemens 6GK5208-0HA10-2AS6 IE 8 Port Router
- Siemens Unmanaged 5 Port Ethernet Switch
- D-Link 5-Port Fast Ethernet Switch Unmanaged 5 Port Network Switch
- Schneider Electric MCSESU053F1CU0 Unmanaged 5 Port Network Switch
- Netgear Unmanaged 5 Port Network Switch With PoE
- Schneider Electric Modicon Unmanaged 5 Port Network Switch
- StarTech.com I51G-ETHERNET-SWITCH Unmanaged 5 Port Network Switch
- D-Link 5‑Port Fast Ethernet t Easy Desktop Switch Unmanaged 5 Port Network Switch
