Siemens 6GK5432-0GR00-2AC2 IE 32 Port Ethernet Switch
- RS Stock No.:
- 770-081
- Mfr. Part No.:
- 6GK5432-0GR00-2AC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,399.66
(exc. VAT)
€6,641.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,399.66 |
*price indicative
- RS Stock No.:
- 770-081
- Mfr. Part No.:
- 6GK5432-0GR00-2AC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 32 | |
| Switch Type | IE | |
| Model Number | 6GK5432-0GR00-2AC2 | |
| Number of RJ-45 Ports | 32 | |
| Height | 147mm | |
| Depth | 125mm | |
| Width | 210mm | |
| Standards/Approvals | UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 32 | ||
Switch Type IE | ||
Model Number 6GK5432-0GR00-2AC2 | ||
Number of RJ-45 Ports 32 | ||
Height 147mm | ||
Depth 125mm | ||
Width 210mm | ||
Standards/Approvals UL 60950-1 | ||
- COO (Country of Origin):
- DE
The Siemens Scalene is a high-performance managed Layer 3 Industrial Ethernet switch designed for complex automation networks requiring high port density and significant bandwidth.
Comprehensive redundancy protocols such as MRP HRP HSR and RSTP to ensure maximum network availability
Included CLP memory module for simplified device replacement and automatic configuration backup
Related links
- Siemens 6GK5328-4TS01-2AC2 IE 28 Port Ethernet Switch
- Siemens 6GK5428-4TR00-2AC2 IE 28 Port Ethernet Switch
- Siemens 6GK5424-8TR00-2AC2 IE 24 Port Ethernet Switch
- Siemens Managed 20 Port Ethernet Switch
- Siemens Managed 9 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed 24 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
