Siemens 6GK5428-4TR00-2AC2 IE 28 Port Ethernet Switch
- RS Stock No.:
- 770-079
- Mfr. Part No.:
- 6GK5428-4TR00-2AC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,920.05
(exc. VAT)
€6,051.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,920.05 |
*price indicative
- RS Stock No.:
- 770-079
- Mfr. Part No.:
- 6GK5428-4TR00-2AC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 28 | |
| Switch Type | IE | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | 6GK5428-4TR00-2AC2 | |
| Standards/Approvals | UL 60950-1 | |
| Depth | 125mm | |
| Height | 147mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 28 | ||
Switch Type IE | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 24 | ||
Model Number 6GK5428-4TR00-2AC2 | ||
Standards/Approvals UL 60950-1 | ||
Depth 125mm | ||
Height 147mm | ||
Width 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Scalene is a high-performance managed Layer 3 Industrial Ethernet switch designed for complex automation networks requiring high port density and significant bandwidth.
Comprehensive redundancy protocols such as MRP HRP HSR and RSTP to ensure maximum network availability
Included CLP memory module for simplified device replacement and automatic configuration backup
Related links
- Siemens 6GK5328-4TS01-2AC2 IE 28 Port Ethernet Switch
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
- Teltonika SWM282000200 Managed 28 Port Ethernet Switch Power Over Ethernet
- Trendnet Smart 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-48-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
