Teltonika TSF010 Network 5 Port Unmanaged Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€52.06

(exc. VAT)

€64.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.06

*price indicative

RS Stock No.:
795-072
Mfr. Part No.:
TSF000000000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Number of Ports

5

Product Type

Unmanaged Ethernet Switch

Number of USB Ports

0

Power Over Ethernet

Yes

Switch Type

Network

Network Speed

100Mbps

Desktop/Rack Mount

DIN Rail

Number of SFP Ports

0

Number of RJ-45 Ports

5

Model Number

TSF010

Width

122.5mm

Height

28mm

Depth

50mm

Standards/Approvals

UKCA

COO (Country of Origin):
LT
The Teltonika Low-profile POE+ switch provides efficient power and data delivery for multiple devices in an industrial setting. Designed with Compact dimensions, it seamlessly integrates into various environments, ensuring reliable connectivity.

Delivers power and data for up to 4 devices with a 120W power budget

Supports multiple PoE standards, allowing for flexible installation options

Robust overvoltage and surge protection ensures operational reliability

Compact and lightweight construction allows for easy DIN rail mounting

Operating temperature range of -40 °C to 75 °C for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy