Teltonika TSW100010000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 735-313
- Mfr. Part No.:
- TSW100010000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€81.61
(exc. VAT)
€100.38
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.61 |
*price indicative
- RS Stock No.:
- 735-313
- Mfr. Part No.:
- TSW100010000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Model Number | TSW100010000 | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Desktop | |
| Height | 32.2mm | |
| Standards/Approvals | UKCA | |
| Depth | 101.2mm | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Model Number TSW100010000 | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Desktop | ||
Height 32.2mm | ||
Standards/Approvals UKCA | ||
Depth 101.2mm | ||
Width 115mm | ||
- COO (Country of Origin):
- LT
The Teltonika ethernet switch is a highly versatile networking solution that efficiently delivers performance and reliability for industrial applications. Its robust design ensures optimal functionality in various environments.
Five Ethernet ports support up to 10/100/1000 Mbps with auto MDI/MDIX crossover
PoE+ functionality provides power to connected devices across ports 1 to 4
Designed to operate in extreme temperatures, ranging from -40 °C to 75 °C
Regulatory compliance includes CE, UKCA, FCC, and various safety standards
Related links
- Teltonika TSW010000000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW114000000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24030041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24024050030 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24024050020 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
