Trendnet TI-BG5091B PoE Switches 9 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 812-452
- Mfr. Part No.:
- TI-BG5091B
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€532.85
(exc. VAT)
€655.41
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €532.85 |
*price indicative
- RS Stock No.:
- 812-452
- Mfr. Part No.:
- TI-BG5091B
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 9 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | PoE Switches | |
| Network Speed | 10Gbps | |
| Model Number | TI-BG5091B | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 1 | |
| Standards/Approvals | LVD | |
| Height | 73mm | |
| Depth | 124mm | |
| Width | 124mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 9 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type PoE Switches | ||
Network Speed 10Gbps | ||
Model Number TI-BG5091B | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 1 | ||
Standards/Approvals LVD | ||
Height 73mm | ||
Depth 124mm | ||
Width 124mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet 9-Port Industrial 2.5G DIN-Rail PoE++ Switch offers robust network connectivity tailored for rugged environments, utilising Power over Ethernet technology to simplify installation and operational efficiency.
Supports up to 480W PoE power budget across eight ports
Fast PoE technology reduces wait time for device power-up
Rugged IP50 rated metal housing endures extreme conditions
Operating temperature range from -40° to 75° C ensures reliability
Dual power inputs provide redundancy and alarm output for failures
Integrated jumbo frame support enhances performance for larger packets
Related links
- Trendnet TPE-BG5091 (UK) PoE Switches 9 Port Network Switch Power Over Ethernet
- Trendnet TPE-BG5091 (EU) PoE Switches 9 Port Network Switch Power Over Ethernet
- Trendnet TI-BG108 PoE Switches 10 Port Network Switch Power Over Ethernet
- Trendnet TEG-S5091 (UK) Unmanaged 9 Port Network Switch Power Over Ethernet
- Siemens Managed 9 Port Network Switch
- Trendnet TI-BG5091 Network 9 Port Switch Power Over Ethernet
- Schneider Electric MCSESM093F1CU0 Managed Switch 9 Port Network Switch
- Siemens Managed Switch 9 Port Network Switch
