Siemens SCALANCE XC206-2 Managed Switch 9 Port Network Switch
- RS Stock No.:
- 272-6668
- Mfr. Part No.:
- 6AG1206-2BB00-7AC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,781.44
(exc. VAT)
€4,651.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,781.44 |
*price indicative
- RS Stock No.:
- 272-6668
- Mfr. Part No.:
- 6AG1206-2BB00-7AC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 9 | |
| Product Type | Network Switch | |
| Switch Type | Managed Switch | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 6 | |
| Model Number | SCALANCE XC206-2 | |
| Height | 147mm | |
| Width | 60mm | |
| Standards/Approvals | CE, EN 61000-6-4, EN 610006-2, EN 50121-4 | |
| Depth | 125mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 9 | ||
Product Type Network Switch | ||
Switch Type Managed Switch | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 6 | ||
Model Number SCALANCE XC206-2 | ||
Height 147mm | ||
Width 60mm | ||
Standards/Approvals CE, EN 61000-6-4, EN 610006-2, EN 50121-4 | ||
Depth 125mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Siemens managed industrial ethernet switches of the SCALANCE XC-200 product line are optimized for setting up industrial ethernet networks with data transfer rates of 10/100/1000 Mbps as well as 2 x 10 Gbps (SCALANCE XC206-2G PoE only) in line, star or ring topologies.
Easy monitoring and diagnostics
Easy integration in process and system diagnostics
Related links
- Siemens Managed Switch 9 Port Network Switch
- Siemens SCALANCE XC206-2SFP Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V
- Schneider Electric MCSESM093F1CU0 Managed Switch 9 Port Network Switch
- Schneider Electric MCSESM093F1CS0 Managed Switch 9 Port Network Switch
- Siemens SCALANCE XC224 Managed Switch 25 Port Network Switch
- Siemens Managed 9 Port Network Switch
- Siemens Managed Switch 17 Port Network Switch
- D-Link 28-Port Gigabit Managed Switch Managed 28 Port Network Switch
