Exsys EX-62010POE-SFP Unmanaged 3 Port Unmanaged Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 872-620
- Mfr. Part No.:
- EX-62010POE-SFP
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€167.29
(exc. VAT)
€205.77
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.29 |
*price indicative
- RS Stock No.:
- 872-620
- Mfr. Part No.:
- EX-62010POE-SFP
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 3 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 2 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | EX-62010POE-SFP | |
| Width | 52.5mm | |
| Depth | 40mm | |
| Height | 56.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 3 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 2 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number EX-62010POE-SFP | ||
Width 52.5mm | ||
Depth 40mm | ||
Height 56.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys unmanaged PoE switch is a highly Compact device designed to provide reliable connectivity in space-constrained environments, efficiently transmitting data and power to various network devices.
Supports up to 40W power delivery over Ethernet, ensuring efficient energy use
Includes two 10/100/1000Tx RJ45 ports and one 100/1000Fx SFP slot for versatile connectivity
Operates in a wide temperature range of -40°C to 75°C, suitable for harsh conditions
Related links
- Exsys EX-62020PoE-P Unmanaged 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Exsys EX-62021 Unmanaged 5 Port Unmanaged Ethernet Switch
- Exsys EX-62021PoE-P Unmanaged 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Exsys EX-62026POE Unmanaged 10 Port Unmanaged Ethernet Switch Power Over Ethernet
- Exsys EX-6226POE Unmanaged 8 Port Unmanaged Ethernet Switch Power Over Ethernet
- HARTING Unmanaged 3 Port Ethernet Switch
- MOXA Unmanaged 3 Port Ethernet Switch
- Exsys EX-62020POE-SFP Unmanaged PoE Switch 5 Port Network Switch Power Over Ethernet
