Exsys EX-6226POE Unmanaged 8 Port Unmanaged Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€498.00

(exc. VAT)

€612.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€498.00

*price indicative

RS Stock No.:
872-627
Mfr. Part No.:
EX-6226POE
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Unmanaged Ethernet Switch

Number of Ports

8

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

1000Mbps

Model Number

EX-6226POE

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

8

Standards/Approvals

CE

Height

142mm

Width

46mm

Depth

99mm

COO (Country of Origin):
TW
The Exsys unmanaged switch designed for reliable network connectivity, featuring Power over Ethernet capabilities to effortlessly power connected devices while ensuring seamless data transmission across multiple ports.

Supports IEEE 802.3at compliant PoE+, delivering 30W per port

Designed with a redundant power input of 9 to 55VDC for enhanced reliability

Constructed with an IP30 rugged metal case, ensuring durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy