NewLink NLHUB-08GB Smart 8 Port Ethernet Switch
- RS Stock No.:
- 189-0026
- Mfr. Part No.:
- NLHUB-08GB
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€39.21
(exc. VAT)
€48.23
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.21 |
*price indicative
- RS Stock No.:
- 189-0026
- Mfr. Part No.:
- NLHUB-08GB
- Manufacturer:
- NewLink
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Smart | |
| Model Number | NLHUB-08GB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Smart | ||
Model Number NLHUB-08GB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Auto-Negotiation ports provide smart switching between 10Mbps, 100Mbps and 1000Mbps hardware
Supports Auto-MDI/MDIX, eliminating the need for crossover cables
Supports IEEE 802.3x flow control for Full Duplex mode and backpressure for Half Duplex mode
Supports MAC address auto-learning and auto-aging
Non-blocking switching architecture enables full wire-speed packets forwarding and filtering
Fanless design ensures quiet operation without disturbing your family
Plug and Play design simplifies installation
LED indicators for monitoring power, link and activity
Related links
- Netgear GS308EP-100UKS Smart, Managed 8 Port Ethernet Switch Power Over Ethernet
- D-Link 8-Port Gigabit Smart Managed PoE Switch Smart 8 Port Smart Switch Power Over Ethernet
- D-Link 8-Port Gigabit Smart Managed PoE Switch Smart 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-3008P Smart 8 Port Gigabit Switch Power Over Ethernet
- Advantech Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch
