Edimax GS-3008P Smart 8 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 272-3476
- Mfr. Part No.:
- GS-3008P
- Manufacturer:
- Edimax
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-3476
- Mfr. Part No.:
- GS-3008P
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Number of Ports | 8 | |
| Product Type | Gigabit Switch | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 8 | |
| Model Number | GS-3008P | |
| Standards/Approvals | CE, FCC Class A | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of Ports 8 | ||
Product Type Gigabit Switch | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 8 | ||
Model Number GS-3008P | ||
Standards/Approvals CE, FCC Class A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax Long Range 8-Port Gigabit Web Managed Switch with 4 PoE+ Ports is designed for small office and home office network environments, its desktop form-factor allows for integration in the most widely used SMB offices. It is a superb choice to boost your network environments performance and efficiency.
Cost efficient
Easy installation
Related links
- Edimax GS-5008E Smart 8 Port Gigabit Switch
- Edimax GS-1008P V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008PL V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit Smart Managed PoE Switch Smart 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5210PLG Smart 10 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5210PL Smart 12 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5424PLX Smart 24 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5216PLC Smart 18 Port Gigabit Switch Power Over Ethernet
