Siemens 4 Port Media Converter
- RS Stock No.:
- 211-9082
- Mfr. Part No.:
- 6GK5992-4SA00-8AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€564.53
(exc. VAT)
€694.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €564.53 |
*price indicative
- RS Stock No.:
- 211-9082
- Mfr. Part No.:
- 6GK5992-4SA00-8AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Media Converter | |
| Number of Ports | 4 | |
| Power Over Ethernet | No | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 0 | |
| Height | 22.3mm | |
| Depth | 275.5mm | |
| Width | 120.3mm | |
| Standards/Approvals | No | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Media Converter | ||
Number of Ports 4 | ||
Power Over Ethernet No | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 0 | ||
Height 22.3mm | ||
Depth 275.5mm | ||
Width 120.3mm | ||
Standards/Approvals No | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Siemens 6GK5992-4SA00-8AA0 is a SCALANCE X accessory; Media module MM992-4CU; 4x 1000 Mbit/s RJ45 ports, electrical; without retaining collar
IP Degree of protection IP20.
Related links
- Siemens 4 Port Media Converter
- Trendnet 3 Pin Terminal Block 1 x 10/100 Mbps Ethernet Port Media Converter,
- Brainboxes SW-581 Unmanaged 2 Port Media Converter
- Hirschmann RJ45 Port Ethernet Media Converter
- Siemens 6GK5992 Series RJ45 Connector Female, Cable Straight 2 Port 1 Way
- Siemens Industrial Hub
- Siemens Managed 4 Port Network Switch
- Siemens Managed 4 Port Ethernet Switch
