D-Link 10-Port Industrial Gigabit Unmanaged Switch with SFP Ports Unmanaged 10 Port Switch
- RS Stock No.:
- 218-4474
- Distrelec Article No.:
- 303-69-496
- Mfr. Part No.:
- DIS-100G-10S
- Manufacturer:
- D-Link
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-4474
- Distrelec Article No.:
- 303-69-496
- Mfr. Part No.:
- DIS-100G-10S
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 10-Port Industrial Gigabit Unmanaged Switch with SFP Ports | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Width | 190mm | |
| Standards/Approvals | UL/CE/FCC, UL C1D2, NEMA-TS2, EN50121-4 | |
| Height | 28mm | |
| Depth | 100mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Switch | ||
Number of Ports 10 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 5 | ||
Model Number 10-Port Industrial Gigabit Unmanaged Switch with SFP Ports | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Width 190mm | ||
Standards/Approvals UL/CE/FCC, UL C1D2, NEMA-TS2, EN50121-4 | ||
Height 28mm | ||
Depth 100mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
The D-Link industrial gigabit unmanaged switches are designed specifically to withstand wide temperature range, vibrations and shock with switching capacity of 20gbps.
Robust and High-Redundancy Design
Easily Installation
Flexible Options
Related links
- D-Link 6-Port Industrial Gigabit Unmanaged Switch with SFP Ports Unmanaged 6 Port Switch
- D-Link 5-Port Industrial Gigabit Unmanaged Switch with SFP Port Unmanaged 5 Port Gigabit Switch
- D-Link 5-Port Industrial Gigabit Unmanaged Switch, Unmanaged 5 Port Gigabit Switch
- D-Link DIS-100G-10 Gigabit Ethernet 10 Port Ethernet Switch
- D-Link 12-Port Industrial Gigabit Smart Managed Switch Smart 12 Port Ethernet Switch
- D-Link DIS-100G-06 Gigabit Ethernet 6 Port Ethernet Switch
- D-Link 12-Port Industrial Gigabit Managed Switch Managed 12 Port Managed Switch
- D-Link DIS-100G-10P Unmanaged PoE Switch 10 Port Unmanaged Ethernet Switch Power Over Ethernet
