D-Link DIS-100G-10P Unmanaged PoE Switch 10 Port Unmanaged Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 842-464
- Mfr. Part No.:
- DIS-100G-10P
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€333.48
(exc. VAT)
€410.18
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.48 |
*price indicative
- RS Stock No.:
- 842-464
- Mfr. Part No.:
- DIS-100G-10P
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 10 | |
| Switch Type | Unmanaged PoE Switch | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | DIS-100G-10P | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Width | 44mm | |
| Depth | 99mm | |
| Standards/Approvals | VCCI Class A | |
| Height | 130.6mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 10 | ||
Switch Type Unmanaged PoE Switch | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount DIN Rail | ||
Model Number DIS-100G-10P | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Width 44mm | ||
Depth 99mm | ||
Standards/Approvals VCCI Class A | ||
Height 130.6mm | ||
- COO (Country of Origin):
- TW
The D-Link 10-Port Gigabit Industrial Unmanaged PoE Switch is engineered for robust deployment in challenging environments, offering a Durable and efficient networking solution that accommodates various industrial applications.
IP30-rated metal casing ensures protection from harsh conditions
Fanless design allows for silent operation and enhances longevity
Supports dual power input for a reliable redundant power supply setup
Delivers up to 30W per port with IEEE 802.3af/at compliance
Boasts 240W total PoE power budget for extensive deployment needs
Incorporates Advanced surge protection on copper ports
Related links
- D-Link DIS-100G-5PSW, Unmanaged 5 Port Ethernet Switch With PoE
- D-Link DIS-100G-10 Gigabit Ethernet 10 Port Ethernet Switch
- D-Link DIS-100G-06 Gigabit Ethernet 6 Port Ethernet Switch
- D-Link 6-Port Industrial Gigabit Unmanaged Switch with SFP Ports Unmanaged 6 Port Switch
- D-Link 10-Port Gigabit Managed PoE Switch Managed 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Industrial Gigabit Unmanaged Switch with SFP Ports Unmanaged 10 Port Switch
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Managed Switch Power Over Ethernet
- D-Link DGS-1018P Unmanaged PoE Switch 18 Port Gigabit Switch Power Over Ethernet
