Phoenix Contact Managed 8 Port Ethernet Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
220-5569
Distrelec Article No.:
303-16-876
Mfr. Part No.:
1043414
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Managed

Network Speed

100Mbps

Number of SFP Ports

2

Number of RJ-45 Ports

6

Width

128mm

Depth

67mm

Height

113mm

Standards/Approvals

UL, RoHS, REACH

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.

Suitable for PROFINET and Ethernet/IP™ networks

Easy and fast startup and commissioning with the FL NETWORK MANAGER software

Configuration memory

RSTP

DHCP client, DHCP server (pool-based and port-based), DHCP option 82

VLANs

MRP (client and master)

Web-based management, SNMP

-40°C ... +70°C ambient temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy