Siemens Managed 28 Port Network Switch
- RS Stock No.:
- 251-2152
- Mfr. Part No.:
- 6GK53284FS002RR3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,638.49
(exc. VAT)
€2,015.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,638.49 |
*price indicative
- RS Stock No.:
- 251-2152
- Mfr. Part No.:
- 6GK53284FS002RR3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 28 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 28 | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE | |
| Depth | 127mm | |
| Height | 44mm | |
| Width | 483mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 28 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 28 | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE | ||
Depth 127mm | ||
Height 44mm | ||
Width 483mm | ||
- COO (Country of Origin):
- DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Product has fast and bumpless media redundancy due to the integrated redundancy manager for fast Ethernet. It has rugged metal enclosure for space-saving control cabinet installation on standard mounting rail.
End-to-end system diagnostics
Different device versions with copper and fiber-optic interfaces
High network availability in ring topologies
Reliable data communication
Related links
- Siemens Managed 28 Port Network Switch
- Weidmüller Managed 28 Port Network Switch
- D-Link 28-Port Gigabit Managed Switch Managed 28 Port Network Switch
- MOXA MDS-G4028 Managed 28 Port Network Switch Power Over Ethernet
- TP-Link ES228GP Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-L3 Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-L3-T Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-T Managed 28 Port Network Switch Power Over Ethernet
