D-Link 28-Port Gigabit Managed Switch Managed 28 Port Network Switch
- RS Stock No.:
- 266-1766
- Mfr. Part No.:
- DGS-1210-28/ME/B
- Manufacturer:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-1766
- Mfr. Part No.:
- DGS-1210-28/ME/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Model Number | 28-Port Gigabit Managed Switch | |
| Standards/Approvals | IEEE 802.3, ANSI/IEEE 802.3, BSMI, CCC, cUL/UL | |
| Depth | 140mm | |
| Height | 44mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Desktop/Rack Mount Rack | ||
Model Number 28-Port Gigabit Managed Switch | ||
Standards/Approvals IEEE 802.3, ANSI/IEEE 802.3, BSMI, CCC, cUL/UL | ||
Depth 140mm | ||
Height 44mm | ||
Width 440mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Gigabit managed switch provide a diverse range of Gigabit port densities to accommodate various enterprise and public sector connectivity needs. It comes with optional PoE to conveniently power edge devices, SFP ports to extend network connectivity, and advanced layer 2 functionalities. It is ideal for any enterprise access layer or large multi-site deployment and allows businesses to build a more secure and efficient network with advanced network security features and QoS.
Flexible hardware design
Designed for standard 1U rack mounting
Port security
SSH or SSL
Access control list
Surge protection on all Gigabit Ethernet ports
Related links
- D-Link 28-Port Gigabit Managed Switch Managed 28 Port Ethernet Switch
- D-Link 28-Port Gigabit Managed PoE Switch Managed 28 Port Network Switch Power Over Ethernet
- D-Link 28-Port Gigabit Managed PoE Switch Managed 28 Port Ethernet Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Switch Smart 28 Port Ethernet Switch
- D-Link 28-Port Gigabit Smart Managed Switch Smart 28 Port Smart Switch
- D-Link 28-Port Gigabit Smart Managed Switch EU
- D-Link 28-Port Nuclias Cloud-Managed PoE Switch Managed 28 Port Network Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Managed Switch Power Over Ethernet
