Siemens Managed 24 Port Network Switch
- RS Stock No.:
- 251-2158
- Mfr. Part No.:
- 6GK55248GR003AR2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,952.50
(exc. VAT)
€9,781.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,952.50 |
*price indicative
- RS Stock No.:
- 251-2158
- Mfr. Part No.:
- 6GK55248GR003AR2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 24 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 8 | |
| Number of RJ-45 Ports | 24 | |
| Width | 449mm | |
| Height | 44mm | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Depth | 305mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Switch | ||
Number of Ports 24 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 8 | ||
Number of RJ-45 Ports 24 | ||
Width 449mm | ||
Height 44mm | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Depth 305mm | ||
- COO (Country of Origin):
- DE
The Siemens network switch has integrated web server and automatic email transmission function for remote diagnostics and signalling via the network. It has display of comprehensive operating mode and status information via LEDs and selection pushbuttons.
Signalling contact for connecting to an error signalling system
Redundant power supply
Easy monitoring and diagnostics
Related links
- Siemens Managed 24 Port Network Switch
- Weidmüller Managed 24 Port Network Switch
- TP-Link TL-SG3428 Managed 24 Port Network Switch Power Over Ethernet
- Siemens Managed 24 Port Ethernet Switch
- Netgear GS324TP-200EUS Managed 24 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 24 Port Network Switch
- TP-Link ES224G Managed 24 Port Managed Switch Power Over Ethernet
- TP-Link TL-SG1024 Unmanaged 24 Port Network Switch
