Siemens Managed 24 Port Network Switch
- RS Stock No.:
- 251-2128
- Mfr. Part No.:
- 6GK53240BA002AR3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,608.65
(exc. VAT)
€1,978.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,608.65 |
*price indicative
- RS Stock No.:
- 251-2128
- Mfr. Part No.:
- 6GK53240BA002AR3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 24 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Depth | 127mm | |
| Height | 44mm | |
| Width | 483mm | |
| Standards/Approvals | CSA, CE, EN, RoHS, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 24 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Depth 127mm | ||
Height 44mm | ||
Width 483mm | ||
Standards/Approvals CSA, CE, EN, RoHS, IEC, UL | ||
- COO (Country of Origin):
- DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device.
Redundant power supply
Console port for direct access to device
Display of comprehensive operating mode and status information via LEDs and selection pushbuttons
Related links
- Siemens Managed 24 Port Network Switch
- Siemens Managed 24 Port Ethernet Switch
- Weidmüller Managed 24 Port Network Switch
- TP-Link TL-SG3428 Managed 24 Port Network Switch Power Over Ethernet
- Netgear GS324TP-200EUS Managed 24 Port Network Switch Power Over Ethernet
- Siemens Managed Layer 2 8 Port Network Switch
- Siemens Managed 1 Port Network Switch
- Siemens Managed 28 Port Network Switch
