MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- RS Stock No.:
- 255-1807
- Distrelec Article No.:
- 302-36-724
- Mfr. Part No.:
- EDS-2016-ML-SS-SC-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,115.28
(exc. VAT)
€1,371.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,115.28 |
*price indicative
- RS Stock No.:
- 255-1807
- Distrelec Article No.:
- 302-36-724
- Mfr. Part No.:
- EDS-2016-ML-SS-SC-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged Ethernet Switch | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 16 | |
| Width | 58mm | |
| Height | 144.1mm | |
| Depth | 105mm | |
| Standards/Approvals | UL 61010-2-201, IECEX, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, EN 62368-1(LVD), EN 55032/35, EN 50121-4, Class I Division 2, ATEX | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged Ethernet Switch | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 16 | ||
Width 58mm | ||
Height 144.1mm | ||
Depth 105mm | ||
Standards/Approvals UL 61010-2-201, IECEX, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, EN 62368-1(LVD), EN 55032/35, EN 50121-4, Class I Division 2, ATEX | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe industrial Ethernet switches have up to 16 10/100M copper ports and two optical fibre ports with SC/ST connector type options, which are ideal for applications that require flexible industrial Ethernet connections. Moreover, to provide greater versatility for use with applications from different industries, the EDS-2016-ML series also allows users to enable or disable the quality of service (QoS) function, broadcast storm protection, and the port break alarm function with DIP switches on the outer panel.
10/100BaseT(X) (RJ45 connector), 100BaseFX (multi/single-mode, SC or ST connector)
QoS supported to process critical data in heavy traffic
Relay output warning for power failure and port break alarm
IP30-rated metal housing
Redundant dual 12/24/48 VDC power inputs
-40 to 75°C operating temperature range (-T model)
Related links
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- MOXA Unmanaged 18 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 3 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch
