MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- RS Stock No.:
- 255-1855
- Mfr. Part No.:
- EDS-308-SS-SC-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€880.51
(exc. VAT)
€1,083.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €880.51 |
*price indicative
- RS Stock No.:
- 255-1855
- Mfr. Part No.:
- EDS-308-SS-SC-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged Ethernet Switch | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 6 | |
| Depth | 105mm | |
| Standards/Approvals | CE, FCC, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, UL | |
| Height | 135mm | |
| Width | 53.6mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged Ethernet Switch | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 6 | ||
Depth 105mm | ||
Standards/Approvals CE, FCC, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, UL | ||
Height 135mm | ||
Width 53.6mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 8-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standard.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 7 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 9 Port Ethernet Switch
