MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- RS Stock No.:
- 255-1827
- Distrelec Article No.:
- 125-74-186
- Mfr. Part No.:
- EDS-208A-SS-SC
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€788.40
(exc. VAT)
€969.73
(inc. VAT)
- 24 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €788.40 |
*price indicative
- RS Stock No.:
- 255-1827
- Distrelec Article No.:
- 125-74-186
- Mfr. Part No.:
- EDS-208A-SS-SC
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged Ethernet Switch | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 6 | |
| Depth | 70mm | |
| Width | 50mm | |
| Height | 114mm | |
| Standards/Approvals | ABS, ATEX, CE, CISPR 32, Class I Division 2, DNV-GL, EN 50121-4, EN 55032/24, FCC, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.3, IEEE 802.3u/x, LR, NEMA TS2, NK, Telcordia (Bellcore), UL, UL 508 | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged Ethernet Switch | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 6 | ||
Depth 70mm | ||
Width 50mm | ||
Height 114mm | ||
Standards/Approvals ABS, ATEX, CE, CISPR 32, Class I Division 2, DNV-GL, EN 50121-4, EN 55032/24, FCC, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.3, IEEE 802.3u/x, LR, NEMA TS2, NK, Telcordia (Bellcore), UL, UL 508 | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 8 Ports, Rack Desktop/Rack Mount - EDS-208A-SS-SC
Features and Benefits:
• Six RJ-45 interfaces allow mixed copper network links
• Unmanaged operation simplifies installation and maintenance
• Wide standards support ensures electromagnetic robustness
• Rack-compatible form factor supports compact system integration
Applications
• Ideal for industrial automation panels and control cabinets
• Used for marine instrument networks requiring certified hardware
• Can be used in hazardous-area installations with appropriate zoning
What mounting options are available for installation flexibility?
How does the switch cope with mechanical stress and environmental testing?
Which regulatory approvals cover its use in hazardous or specialised zones?
What network protocols and link types are supported for interoperability?
Related links
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- MOXA Store and Forward Switch Ethernet Switch
- MOXA Unmanaged Ethernet Switch Ethernet Switch
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Full Gigabit Ethernet Switch 8 Port Ethernet Switch
