MOXA Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 255-1832
- Distrelec Article No.:
- 125-73-547
- Mfr. Part No.:
- EDS-208-M-ST
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€278.64
(exc. VAT)
€342.73
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.64 |
*price indicative
- RS Stock No.:
- 255-1832
- Distrelec Article No.:
- 125-73-547
- Mfr. Part No.:
- EDS-208-M-ST
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 7 | |
| Standards/Approvals | UL 508, IEEE 802.3x, EN 55032/24, IEEE 802.3, IEEE 802.3u | |
| Depth | 84.1mm | |
| Height | 100mm | |
| Width | 40.03mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 7 | ||
Standards/Approvals UL 508, IEEE 802.3x, EN 55032/24, IEEE 802.3, IEEE 802.3u | ||
Depth 84.1mm | ||
Height 100mm | ||
Width 40.03mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-208-M-ST
This Ethernet switch is an unmanaged device designed to extend wired networks in industrial settings. It provides multiple network ports for deterministic traffic distribution and sits in rack-mounted installations where space efficiency and standards compliance are required. The switch supports common Ethernet protocols for straightforward integration into automation, electrical and electronics systems.
Features and Benefits:
• Eight-port switching delivers expanded network connectivity for devices
• Seven RJ45 interfaces enable mixed cabling for standard Ethernet endpoints
• IEEE 802.3u support provides 100Mbps link capability for legacy devices
• Unmanaged operation simplifies deployment with plug-and-play behaviour
• UL508 and EN55032 approvals confirm adherence to industrial safety and emissions
• 84mm depth and 40mm width minimise rack footprint for compact installations
• Seven RJ45 interfaces enable mixed cabling for standard Ethernet endpoints
• IEEE 802.3u support provides 100Mbps link capability for legacy devices
• Unmanaged operation simplifies deployment with plug-and-play behaviour
• UL508 and EN55032 approvals confirm adherence to industrial safety and emissions
• 84mm depth and 40mm width minimise rack footprint for compact installations
Applications
• Suitable for machine control networks in factory automation racks
• Ideal for connecting PLCs and HMIs in electrical control panels
• Used with CCTV or sensor clusters requiring multiple 100Mbps links
• Can be used for edge aggregation in small industrial comms cabinets
• Ideal for connecting PLCs and HMIs in electrical control panels
• Used with CCTV or sensor clusters requiring multiple 100Mbps links
• Can be used for edge aggregation in small industrial comms cabinets
How is the unit mounted in a control environment?
It is intended for rack mounting, allowing installation within standard rack enclosures occupying minimal depth.
What port arrangement should I expect on the front panel?
The front panel includes eight switch ports with seven presented as RJ45 copper interfaces for device connections.
Which standards ensure electromagnetic and protocol compatibility?
It conforms to IEEE 802.3 for Ethernet, IEEE 802.3x for flow control, IEEE 802.3u for Fast Ethernet, and meets EN55032 emissions requirements.
Is Power over Ethernet supported for remote devices?
No, the device does not provide Power over Ethernet functionality and requires separate power provisioning.
What safety certification relates to industrial control panels?
The unit holds UL508 recognition relevant to industrial control equipment use.
Related links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 9 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
