MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- RS Stock No.:
- 255-1813
- Distrelec Article No.:
- 125-74-147
- Mfr. Part No.:
- EDS-205A-M-ST
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€292.97
(exc. VAT)
€360.35
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.97 |
*price indicative
- RS Stock No.:
- 255-1813
- Distrelec Article No.:
- 125-74-147
- Mfr. Part No.:
- EDS-205A-M-ST
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 4 | |
| Height | 115mm | |
| Depth | 70mm | |
| Width | 30mm | |
| Standards/Approvals | Telcordia (Bellcore), ABS, ATEX, Class I Division 2, DNV-GL, EN 50121-4, EN 55032/24, GB, IEC 60068-2-27, UL 508, NEMA TS2, NK, IEEE 802.3u/x, LR, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IECEX, IEEE 802.3 | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 4 | ||
Height 115mm | ||
Depth 70mm | ||
Width 30mm | ||
Standards/Approvals Telcordia (Bellcore), ABS, ATEX, Class I Division 2, DNV-GL, EN 50121-4, EN 55032/24, GB, IEC 60068-2-27, UL 508, NEMA TS2, NK, IEEE 802.3u/x, LR, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IECEX, IEEE 802.3 | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 5 Ports, 4 RJ-45 Ports of RJ-45 Ports - EDS-205A-M-ST
This Ethernet switch provides unmanaged layer-2 connectivity for small industrial networks, enabling straightforward data forwarding between connected devices in automation and control environments. It is designed for compact DIN-rail mounting and operation where electromagnetic robustness and hazardous-area approvals are required.
Features and Benefits:
• Five-port design delivers simple network expansion and device linking
• Four RJ-45 ports allow multiple copper connections simultaneously
• Unmanaged switching offers plug-and-play operation without configuration
• Compliance with IEC 61000 series ensures immunity to common EMI disturbances
• Certification for Class I Division 2 supports use in potentially explosive atmospheres
• EN 50121-4 approval enables deployment in railway signalling environments
• Four RJ-45 ports allow multiple copper connections simultaneously
• Unmanaged switching offers plug-and-play operation without configuration
• Compliance with IEC 61000 series ensures immunity to common EMI disturbances
• Certification for Class I Division 2 supports use in potentially explosive atmospheres
• EN 50121-4 approval enables deployment in railway signalling environments
Applications
• Suitable for factory-floor device interconnection in automation systems
• Ideal for signalling and trackside equipment in rail networks
• Used for marine on-board networking requiring DNV?GL approvals
• Can be used in hazardous industrial zones with Division 2 classification
• Suitable for transport infrastructure requiring EN 50121-4 compliance
• Ideal for signalling and trackside equipment in rail networks
• Used for marine on-board networking requiring DNV?GL approvals
• Can be used in hazardous industrial zones with Division 2 classification
• Suitable for transport infrastructure requiring EN 50121-4 compliance
How many physical Ethernet connections does it provide?
It provides five physical ports, four of which are standard RJ-45 interfaces for copper cabling.
What makes it fit for environments with high electromagnetic interference?
The unit meets multiple IEC 61000-series immunity tests, offering resistance to electrostatic discharge, radiated RF, fast transients and conducted disturbances.
Which approvals support its use in maritime and rail sectors?
It holds DNV?GL recognition for marine applications and meets EN 50121-4 requirements for railway electromagnetic compatibility.
Is the product configurable for managed network features?
The device operates as an unmanaged switch, performing automatic frame forwarding without user configuration.
What industry standards and approvals does it meet for safety and reliability?
It conforms to a broad set of standards including Telcordia, UL508, ATEX, IEC environmental tests and several regional maritime and electrical classifications.
Related links
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch
