MOXA Unmanaged 9 Port Ethernet Switch
- RS Stock No.:
- 255-1857
- Mfr. Part No.:
- EDS-309-3M-SC
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€747.34
(exc. VAT)
€919.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €747.34 |
*price indicative
- RS Stock No.:
- 255-1857
- Mfr. Part No.:
- EDS-309-3M-SC
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 9 | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 6 | |
| Height | 135mm | |
| Width | 53.6mm | |
| Standards/Approvals | IEC 61000-4-3, FCC, UL 60950-1, CSA C22.2 No. 60950-1, UL 508, IEC 61000-4-4, Class I Division 2, CE, UL, ATEX, MIL-HDBK-217F, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-2 | |
| Depth | 105mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 9 | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 6 | ||
Height 135mm | ||
Width 53.6mm | ||
Standards/Approvals IEC 61000-4-3, FCC, UL 60950-1, CSA C22.2 No. 60950-1, UL 508, IEC 61000-4-4, Class I Division 2, CE, UL, ATEX, MIL-HDBK-217F, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-2 | ||
Depth 105mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 9 Ports, Rack Desktop/Rack Mount - EDS-309-3M-SC
This Ethernet switch is an industrial unmanaged device designed to provide reliable network connectivity in demanding control and automation environments. It offers nine total ports, including six RJ-45 interfaces, and is intended for installation on rack systems where robust electromagnetic immunity and hazardous-area suitability are required.
Features and Benefits:
• Nine-port configuration enables expanded network segmentation and device connections
• Six RJ-45 ports provide standard copper connectivity for field devices
• Unmanaged operation simplifies deployment with plug-and-play functionality
• Wide approvals suite delivers resilience against high-EMI environments
• Rack-compatible form factor supports structured panel or cabinet installations
• Six RJ-45 ports provide standard copper connectivity for field devices
• Unmanaged operation simplifies deployment with plug-and-play functionality
• Wide approvals suite delivers resilience against high-EMI environments
• Rack-compatible form factor supports structured panel or cabinet installations
Applications
• Suitable for connecting PLCs and remote I/O in factory automation racks
• Ideal for Ethernet links in electrical control panels and substations
• Used for network distribution in mechanical plant monitoring systems
• Can be used in hazardous-area communications for Class I Division 2 locations
• Ideal for Ethernet links in electrical control panels and substations
• Used for network distribution in mechanical plant monitoring systems
• Can be used in hazardous-area communications for Class I Division 2 locations
What mounting options are available for installation?
The unit is designed for rack mounting to integrate into standard cabinet and panel infrastructures.
Which ports accommodate field-level copper connections?
Six RJ-45 ports accept standard twisted-pair Ethernet cabling for device-level links.
How does the device address electromagnetic interference?
The switch carries multiple IEC 61000-series and related approvals indicating enhanced immunity to radiated and conducted disturbances.
Is the device suited to hazardous or regulated sites?
Certification includes provisions for Class I Division 2 and ATEX environments, making it appropriate for certain hazardous-area deployments.
Related links
- MOXA Unmanaged 9 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
