MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- RS Stock No.:
- 255-1837
- Mfr. Part No.:
- EDS-305-M-ST-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€471.40
(exc. VAT)
€579.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.40 |
*price indicative
- RS Stock No.:
- 255-1837
- Mfr. Part No.:
- EDS-305-M-ST-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 9 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged Ethernet Switch | |
| Desktop/Rack Mount | Rack | |
| Depth | 105mm | |
| Standards/Approvals | UL 60950-1, ATEX, CISPR 32, Class I Division 2, CSA C22.2 No. 60950-1, DNV-GL, EN 55032/24, FCC Part 15B Class A, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control, UL 508 | |
| Width | 53.6mm | |
| Height | 135mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 9 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged Ethernet Switch | ||
Desktop/Rack Mount Rack | ||
Depth 105mm | ||
Standards/Approvals UL 60950-1, ATEX, CISPR 32, Class I Division 2, CSA C22.2 No. 60950-1, DNV-GL, EN 55032/24, FCC Part 15B Class A, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control, UL 508 | ||
Width 53.6mm | ||
Height 135mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 5-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- MOXA Unmanaged 9 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
