MOXA Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 255-1867
- Mfr. Part No.:
- EDS-316-MS-SC
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,153.87
(exc. VAT)
€1,419.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,153.87 |
*price indicative
- RS Stock No.:
- 255-1867
- Mfr. Part No.:
- EDS-316-MS-SC
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 16 | |
| Height | 135mm | |
| Depth | 105mm | |
| Width | 80.1mm | |
| Standards/Approvals | CE, DNV-GL, EN 55032/24, FCC, FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, MIL-HDBK-217F, UL, UL 508, UL 60950-1, CISPR 32, CSA C22.2 No. 60950-1 | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 16 | ||
Height 135mm | ||
Depth 105mm | ||
Width 80.1mm | ||
Standards/Approvals CE, DNV-GL, EN 55032/24, FCC, FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, MIL-HDBK-217F, UL, UL 508, UL 60950-1, CISPR 32, CSA C22.2 No. 60950-1 | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 16-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet 16 Port Ethernet Switch
- MOXA Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
