MOXA Managed Ethernet Switch 5 Port Managed Switch
- RS Stock No.:
- 255-1883
- Distrelec Article No.:
- 300-20-741
- Mfr. Part No.:
- EDS-405A-PN
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€436.57
(exc. VAT)
€536.98
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.57 |
*price indicative
- RS Stock No.:
- 255-1883
- Distrelec Article No.:
- 300-20-741
- Mfr. Part No.:
- EDS-405A-PN
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Managed Switch | |
| Number of Ports | 5 | |
| Switch Type | Managed Ethernet Switch | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEEE 802.3, 802.3x, 802.3u, 802.1w, 802.1Q, 802.1p, 802.1D-2004 | |
| Width | 53.6mm | |
| Height | 135mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Managed Switch | ||
Number of Ports 5 | ||
Switch Type Managed Ethernet Switch | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEEE 802.3, 802.3x, 802.3u, 802.1w, 802.1Q, 802.1p, 802.1D-2004 | ||
Width 53.6mm | ||
Height 135mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe series is designed especially for industrial applications. The switches support a variety of useful management functions, such as turbo ring, turbo chain, ring coupling, IGMP snooping, IEEE 802.1Q VLAN, port-based VLAN, QoS, RMON, bandwidth management, port mirroring, and warning by email or relay. The ready-to-use turbo ring can be set up easily using the web-based management interface, or with the DIP switches located on the top panel of the EDS-405A switches.
Turbo ring and turbo chain (recovery time < 20 ms @ 250 switches), and RSTP/STP for network redundancy
IGMP snooping, QoS, IEEE 802.1Q VLAN, and port-based VLAN supported
Easy network management by web browser, CLI, telnet/serial console, windows utility, and ABC-01
PROFINET or Ethernet/IP enabled by default (PN or EIP models)
Supports MXstudio for easy, visualized industrial network management
Related links
- MOXA Managed Ethernet Switch 5 Port Managed Switch
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch Power Over Ethernet
- MOXA Managed 5 Port Managed Switch
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch
- MOXA Managed Ethernet Switch 8 Port Managed Switch
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch Power Over Ethernet
- Exsys EX-62030MPoE Managed Switch 5 Port Managed Switch Power Over Ethernet
