MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 255-1914
- Distrelec Article No.:
- 125-74-189
- Mfr. Part No.:
- EDS-G205A-4PoE
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€753.82
(exc. VAT)
€927.20
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €753.82 |
*price indicative
- RS Stock No.:
- 255-1914
- Distrelec Article No.:
- 125-74-189
- Mfr. Part No.:
- EDS-G205A-4PoE
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X), IEEE 802.3 for 10BaseT, IEEE 802.3af/at for PoE/PoE+ output, IEEE 802.3ab for 1000BaseT(X), IEC 60068-2-32, FCC Part 15B Class A, EN 61000-6-2/-6-4, CISPR 32, IEEE 802.3z for 1000BaseX | |
| Depth | 105mm | |
| Height | 135mm | |
| Width | 29mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X), IEEE 802.3 for 10BaseT, IEEE 802.3af/at for PoE/PoE+ output, IEEE 802.3ab for 1000BaseT(X), IEC 60068-2-32, FCC Part 15B Class A, EN 61000-6-2/-6-4, CISPR 32, IEEE 802.3z for 1000BaseX | ||
Depth 105mm | ||
Height 135mm | ||
Width 29mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 5 Ports, 1 SFP Port - EDS-G205A-4PoE
This Ethernet switch provides unmanaged connectivity for industrial networks, supplying both data and power to devices over copper ports while offering fibre uplink options. It is designed for installation in confined control cabinets or on rack systems within automation, electrical and mechanical environments, delivering a compact, hardened solution for distributed device networking.
Features and Benefits:
• Five RJ-45 ports deliver PoE/PoE+ power to edge devices
• One SFP slot enables 1000BaseX fibre uplink capability
• Supports 10/100/1000Base-T(X) throughput for mixed-speed networks
• Complies with IEEE802.3af/at to power cameras and wireless APs
• Unmanaged operation reduces configuration overhead for deployments
• One SFP slot enables 1000BaseX fibre uplink capability
• Supports 10/100/1000Base-T(X) throughput for mixed-speed networks
• Complies with IEEE802.3af/at to power cameras and wireless APs
• Unmanaged operation reduces configuration overhead for deployments
Applications
• Suitable for powering and connecting IP cameras in factory lines
• Ideal for linking PLCs and remote I/O in automation cabinets
• Used with wireless access points requiring PoE+ in warehouses
• Can be used for fibre uplink between control rooms and substations
• Ideal for linking PLCs and remote I/O in automation cabinets
• Used with wireless access points requiring PoE+ in warehouses
• Can be used for fibre uplink between control rooms and substations
What approvals and electromagnetic standards does it meet?
It conforms to industry EMC and immunity standards including EN61000-6-2 and EN61000-6-4, and meets FCC Part15B ClassA and CISPR32 requirements for conducted and radiated emissions.
How does it handle flow control for congested links?
The switch implements IEEE802.3x flow control to manage buffer backpressure on full?duplex connections.
Which physical mounting options are available for installation?
The unit is intended for rack mounting and compact enclosures, supporting deployments where space?constrained integration is required.
What environmental shock or vibration tests has it undergone?
It has been tested to the IEC60068-2-32 standard for robustness against mechanical stress during operation.
Related links
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
