MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 255-1915
- Distrelec Article No.:
- 125-74-195
- Mfr. Part No.:
- EDS-G205A-4PoE-1GSFP
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€805.44
(exc. VAT)
€990.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €805.44 |
*price indicative
- RS Stock No.:
- 255-1915
- Distrelec Article No.:
- 125-74-195
- Mfr. Part No.:
- EDS-G205A-4PoE-1GSFP
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged Ethernet Switch | |
| Number of RJ-45 Ports | 5 | |
| Number of SFP Ports | 1 | |
| Width | 135mm | |
| Standards/Approvals | IEEE 802.3ab, IEEE 802.3, IEEE 802.3af/at, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z | |
| Depth | 105mm | |
| Height | 105mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged Ethernet Switch | ||
Number of RJ-45 Ports 5 | ||
Number of SFP Ports 1 | ||
Width 135mm | ||
Standards/Approvals IEEE 802.3ab, IEEE 802.3, IEEE 802.3af/at, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z | ||
Depth 105mm | ||
Height 105mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe switch is smart, 5-port, unmanaged full gigabit Ethernet switches supporting power-over-Ethernet on ports 2 to 5. The switches are classified as power source equipment (PSE), and when used in this way, the EDS-G205A-4PoE switches enable centralization of the power supply, providing up to 36 watts of power per port and reducing the effort needed for installing power.
Full gigabit Ethernet ports
IEEE 802.3af/at, PoE+ standards
Up to 36 W output per PoE port
12/24/48 VDC redundant power inputs
Supports 9.6 KB jumbo frames
Intelligent power consumption detection and classification
Smart PoE overcurrent and short-circuit protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
